Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 14 kB Flash, 28-Pin SSOP

Subtotal (1 pack of 5 units)*

£6.15

(exc. VAT)

£7.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship
  • Plus 455 unit(s) shipping from 15 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£1.23£6.15

*price indicative


RS Stock No.:
905-3173
Mfr. Part No.:
PIC16F18855-I/SS
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Family Name

PIC16LF

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

14 kB

Maximum Frequency

32MHz

RAM Size

1.024 kB

USB Channels

0

Number of PWM Units

2

Typical Operating Supply Voltage

2.3 → 5.5 V

Number of ADC Units

1

Maximum Operating Temperature

+85 °C

Height

2mm

Pulse Width Modulation

2 x 10 bit

Dimensions

10.5 x 5.6 x 2mm

Width

5.6mm

Length

10.5mm

ADCs

24 x 10 bit

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

RISC

Minimum Operating Temperature

-40 °C

Program Memory Type

Flash

Related links